Maertz PMMA-1011-006 PETG Chemical Resistant 1.75mm 1Kg Yellow

Order Code:

19-2772

Brand: Maertz MPN: PMMA-1011-006 EAN-13: 0093988900554
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1011-006 is a high-quality 3D printing consumable made from polymethyl methacrylate (PMMA), commonly used for creating clear, durable, and precise components. This material, recognized by the alternate description 3361882, adds aesthetic versatility to its practical applications. Known for its excellent optical clarity and resistance to impact and weathering, the PMMA-1011-006 is suitable for engineering applications such as prototypes, light diffusers, and parts requiring dimensional accuracy and high clarity.
Filament Material PETG
Reel Size 1kg
Filament Colour Yellow
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot